KDMG23008X-10WE
KDMG23008X-10WE
Description:
KDMG 550Hz 23MM 1W 8R
Supplier:
KINGSTATE
Matchcode:
SIGM0,55KO
Rutronik No.:
SOUND2101
Unit Pack:
1600
MOQ:
1600
Packaging:
BOX
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.55 kHz
- Sound Pressure
- 95 dB
- Rated power
- 1 W
- Length/Diameter
- 23 mm
- Height
- 5.5 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- Pin/Wire length
- 152 mm
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks