KBIG2735NB55H REV1.4
KBIG2735NB55H REV1.4
Description:
KBIG2735 3,5kHz 27MM DISC
Supplier:
KINGSTATE
Matchcode:
SIGM3,5KO
Rutronik No.:
SOUND2223
Unit Pack:
1000
MOQ:
5000
Packaging:
BOX
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SPRING
- Frequency
- 3.5 kHz
- Length/Diameter
- 27 mm
- Height
- 0.45 mm
- T(A)min
- -25 °C
- T(A)max
- 70 °C
- Impedance
- 1000 Ohm
- Capacitance
- 18 pF
- Feedback pin
- NO
- Housing
- NO
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks