VC0805K121R025
VC0805K121R025
Description:
VC 0805 DC=31V CL=65V 0,2J 120A
Supplier:
KEMET a YAGEO company
Matchcode:
VC25V0805
Rutronik No.:
WVDR3888
Unit Pack:
3500
MOQ:
21000
package:
0805
Packaging:
REEL
- Package
- 0805
- U(AC)
- 25 V
- U(CL)
- 65 V
- U(DC)
- 31 V
- Max.current
- 120 A
- Energy
- 0.2 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks