R76QI26805050J
R76QI26805050J
Description:
FR 68nF 1000Vdc 5% P15 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR68N151000V5%
Rutronik No.:
KFO12620
Unit Pack:
500
MOQ:
1500
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 68n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MMKP
- Test voltage
- 1600 V
- Pulse immunity
- 3500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 25+2-1 mm
- Length
- 18 mm
- Diameter/Width
- 8,5 mm
- Height
- 14,5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks