R76PR3680JH40J
R76PR3680JH40J
Description:
FR 680nF 630Vdc 5% P27,5 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR680N27,5630V5%
Rutronik No.:
KFO12613
Unit Pack:
480
MOQ:
1440
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 680n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 27,5 mm
- Dielectric
- MMKP
- Test voltage
- 1008 V
- Pulse immunity
- 900 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 3,2+0,3-,2 mm
- Length
- 32 mm
- Diameter/Width
- 13 mm
- Height
- 25 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- B
- Supplier Lead time
- 31 weeks