R76PN32204030J
R76PN32204030J
Description:
FR 220nF 630Vdc 5% P22,5 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR220N22,5630V5%
Rutronik No.:
KFO12621
Unit Pack:
300
MOQ:
1200
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 220n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 22,5 mm
- Dielectric
- MMKP
- Test voltage
- 1008 V
- Pulse immunity
- 1500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 30+5 mm
- Length
- 26,5 mm
- Diameter/Width
- 10 mm
- Height
- 18,5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Bulgaria
- ABC-Code
- B
- Supplier Lead time
- 31 weeks