R75RR327050H4J
R75RR327050H4J
Description:
FR 270nF 1250Vdc 5% P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR270N27,51250V5%
Rutronik No.:
KFO13165
Unit Pack:
288
MOQ:
1056
Packaging:
BULK
Find Alternatives
- C(N)
- 270n F
- U(N)
- 1250 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 27,5 mm
- Dielectric
- MKP
- Test voltage
- 2000 V
- Pulse immunity
- 750 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Lead length
- 25+2-1 mm
- Length
- 32 mm
- Diameter/Width
- 13 mm
- Height
- 25 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 28 weeks