R66MD1470AA7AK
R66MD1470AA7AK
Description:
FR 4,7nF 400Vdc 10% P7,5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR4,7N7,5400V10%
Rutronik No.:
KFO13110
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK
Find Alternatives
- C(N)
- 4,7n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 7,5 mm
- Dielectric
- MKT
- Test voltage
- 640 V
- Pulse immunity
- 275 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 4-6 mm
- Length
- 10 mm
- Diameter/Width
- 3 mm
- Height
- 8 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- Supplier Lead time
- 18 weeks