R66ID3330Z36AK
R66ID3330Z36AK
Description:
FR 330nF 250Vdc 10% P7,5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR330N7,5250V10%
Rutronik No.:
KFO13179
Unit Pack:
800
MOQ:
800
Packaging:
BULK
Find Alternatives
- C(N)
- 330n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 7,5 mm
- Dielectric
- MKT
- Test voltage
- 400 V
- Pulse immunity
- 200 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 17+1-2 mm
- Length
- 10,5 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Country
- Italy
- Supplier Lead time
- 26 weeks