R586R410000T0M
R586R410000T0M
Description:
FR 1,0uF 1200Vdc 20% P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR1,0U27,51200V20%
Rutronik No.:
KFO13155
Unit Pack:
256
MOQ:
256
Packaging:
BULK
Find Alternatives
- C(N)
- 1µ F
- U(N)
- 1200 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 27,5 mm
- Dielectric
- MKP
- Test voltage
- 3000 V
- Pulse immunity
- 225 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 4+2 mm
- Length
- 32 mm
- Diameter/Width
- 18 mm
- Height
- 33 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 29 weeks