PHE426MA5150JR05
PHE426MA5150JR05
Description:
FR 15nF 630Vdc 5% P10 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR15N10630V5%
Rutronik No.:
KFO12890
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 15n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 10 mm
- Dielectric
- MKP
- Test voltage
- 1008 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 4 +2-0 mm
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- Supplier Lead time
- 51 weeks