F601KM334K250C
F601KM334K250C
Description:
FR 330nF 250Vdc 10% P7,5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR330N7,5250V10%
Rutronik No.:
KFO13159
Unit Pack:
1000
MOQ:
3000
Packaging:
BULK
Find Alternatives
- C(N)
- 330n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 7,5 mm
- Dielectric
- MKT
- Test voltage
- 400 V
- Pulse immunity
- 30 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 5 mm
- Length
- 10,5 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- Supplier Lead time
- 52 weeks