EXV687M010A9PAA
EXV687M010A9PAA
Description:
EXV 680uF 10V 20% 10x10
Supplier:
KEMET a YAGEO company
Matchcode:
HCRL680U10V
Rutronik No.:
KEL25327
Unit Pack:
500
MOQ:
4000
Packaging:
REEL PAP
- C(N)
- 680 µF
- V(N)
- 10 V
- Style
- SMD
- Rutronik size
- 10x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 120 mOhm
- I(@100kHz/T(A)m
- 850 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 10x10,2 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks