EXV106M035A9DAA
EXV106M035A9DAA
Description:
EXV 10uF 35V 20% 5x5
Supplier:
KEMET a YAGEO company
Matchcode:
HCRL10U35V
Rutronik No.:
KEL25878
Unit Pack:
1000
MOQ:
40000
Packaging:
REEL
- C(N)
- 10 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 5x5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- I(@100kHz/T(A)m
- 160 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 5x5,4 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks