ESY566M035AE3AA
ESY566M035AE3AA
Description:
ESY 56uF 35V 20% 6x11/2,5
Supplier:
KEMET a YAGEO company
Matchcode:
PSRX56U35V2,5
Rutronik No.:
KEL26160
Unit Pack:
500
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 56 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 6x11 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 130 mOhm
- I(@100kHz/T(A)m
- 410 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.5 mm
- Supp. case size
- 6,3x11 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 24 weeks