ESS106M035AC2EA
ESS106M035AC2EA
Description:
SS 10uF 35V 20% 5x7/2,0
Supplier:
KEMET a YAGEO company
Matchcode:
HSEM10U35V2,0
Rutronik No.:
KEL25813
Unit Pack:
2000
MOQ:
40000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 10 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 5x7 mm
- Pitch
- 2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 54 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.45 mm
- Supp. case size
- 5x7 mm
- Reel step
- 12.7 mm
- Formed leads
- FORMED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks