ES5107M016AE1EA
ES5107M016AE1EA
Description:
HFR 100uF 16V 20% 6x5
Supplier:
KEMET a YAGEO company
Matchcode:
HFR100U16V2,5
Rutronik No.:
KEL25561
Unit Pack:
2000
MOQ:
20000
Packaging:
AMMOPACK
Find Alternatives
- C(N)
- 100 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 6x5 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 85 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.45 mm
- Supp. case size
- 6,3x5 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 99 weeks