EEV226M035A9DAA
EEV226M035A9DAA
Description:
EEV 22uF 35V 20% 5x5
Supplier:
KEMET a YAGEO company
Matchcode:
HCRL22U35V
Rutronik No.:
KEL25573
Unit Pack:
1000
MOQ:
40000
Packaging:
REEL
- C(N)
- 22 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 5x5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 1000 mOhm
- I(@100kHz/T(A)m
- 160 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 5x5,4 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks