C4BSWBX4100ZBMJ
C4BSWBX4100ZBMJ
Description:
Snubber 1,0uF 2000Vdc 5% MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FP1,0U2000V5%
Rutronik No.:
KFO12922
Unit Pack:
24
MOQ:
24
Packaging:
BULK
- C(N)
- 1u F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 4000 V
- Pulse immunity
- 854 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Length
- 57,5 mm
- Diameter/Width
- 30 mm
- Height
- 45 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- Style B
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 18 weeks