C1812C104KDRACAUTO
C1812C104KDRACAUTO
Description:
KC 100nF 1812 10% 1000V X7R AECQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC100N1812X7R1K0KAECQ
Rutronik No.:
KKA4002
Unit Pack:
1000
MOQ:
2000
package:
1812
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 100n F
- Case size
- 1812
- Dielectric
- X7R
- V(N)
- 1000 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Height
- 1.7 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 1812
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 23 weeks