A785MW157M1JLAS013
A785MW157M1JLAS013
Description:
A785 150uF 63V 20% 10x16
Supplier:
KEMET a YAGEO company
Matchcode:
HHPC150U63V
Rutronik No.:
KEL25797
Unit Pack:
250
MOQ:
1500
Packaging:
REEL
- C(N)
- 150 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 10x16 mm
- Permis.T(A)max
- 150 °C
- Lifetime @Tamax
- 1000 h
- Z(100kHz/20°C)
- 13 mOhm
- I(@100kHz/T(A)m
- 2200 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x16,5 mm
- Addi. spec.
- HYBRID
- Reel step
- 20 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 29 weeks