A781EK336M1HLAS045
A781EK336M1HLAS045
Description:
A781 33uF 50V 20% 6x7
Supplier:
KEMET a YAGEO company
Matchcode:
HHPC33U50V
Rutronik No.:
KEL26420
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- C(N)
- 33 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 6x7 mm
- Permis.T(A)max
- 135 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 45 mOhm
- I(@100kHz/T(A)m
- 1100 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 6,3x7,7 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- HYBRID
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 43 weeks