A758KR567M1AAAE011
A758KR567M1AAAE011
Description:
A758 560µF 10V 20% 8x11/3,5
Supplier:
KEMET a YAGEO company
Matchcode:
SPR560U10V3,5
Rutronik No.:
KEL25690
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 560 µF
- V(N)
- 10 V
- Style
- RADIAL
- Rutronik size
- 8x11 mm
- Pitch
- 3.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 11 mOhm
- I(@100kHz/T(A)m
- 5100 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x11,5 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks