IL-AG5-4P-S3L2
IL-AG5-4P-S3L2
Description:
04P WTB/WTW Pinheader 90° 1 ROW
Supplier:
JAE
Matchcode:
ILAG54PS3L2
Rutronik No.:
CONN20752
Unit Pack:
1600
MOQ:
1600
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- IL-AG5
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- IL SERIES
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Japan
- Supplier Lead time
- 21 weeks