DX07W024JA3R1000
DX07W024JA3R1000
Description:
USB Type-C Rec 24P R/A Long Shell IPX8
Supplier:
JAE
Matchcode:
DX07W024JA3R1000
Rutronik No.:
CONN19962
Unit Pack:
1000
MOQ:
1000
package:
Embossed t
Packaging:
REEL
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 48 V
- Series
- DX07W
- Oper.temp.min.
- -30 °C
- IP Code
- IPX8
- Oper.temp.max.
- 85 °C
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- Package
- Embossed t
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- Supplier Lead time
- 30 weeks