IS43LQ16256A-062BLI
ISSI
IS43LQ16256A-062BLI
Description:
LPDDR4 4Gb x16 1600MHz BGA200 -40C~95C I
Supplier:
ISSI
Matchcode:
IS43LQ16256A-062BLI-TR
Rutronik No.:
ICDRAM2659
Unit Pack:
2500
MOQ:
2500
package:
BGA200
Packaging:
REEL
- Density
- 4G bit
- Organisation
- 256MX16
- Clock Frequency
- 1600M Hz
- Data Rate
- 3200MBPS
- U(cc)
- 1.95 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Taiwan
- Supplier Lead time
- 14 weeks