H11L3SMT&R
H11L3SMT&R
Description:
COUPLED ISOLATOR
Supplier:
ISOCOM
Matchcode:
H11L3SMT&R
Rutronik No.:
IRCOUP3407
Unit Pack:
1000
MOQ:
3000
package:
SMD 6pin
Packaging:
REEL
- Iso.voltage
- 5000 Vrms
- Package
- SMD 6pin
- V(CEO)
- 16 V
- Packaging
- REEL
- min.oper.temp.
- -25 °C
- max.oper.temp.
- 85 °C
- V(ECO)
- 16 V
- P(tot)max
- 170 mW
- Forward volt.ty
- 0,75 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 5 weeks