Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Last viewed
GCT CABLE 236 RF-050-F1-1OMRON A8L1111N2JIANGXI XI HINK-E0154A79DIODES INC DMG2307L-7TOSHIBA SSM3J334R,LF(TLITTELFUSE 0452003.MRLLITTELFUSE 0496080.ZOMRON A6S1104HDIODES INC AH1381-FS4-7FCL NY-12W-K-IE
Newsletter
Subscribe Now
  1. Home
  2. Embedded Boards & Systems
  3. Embedded Processors
  4. INTEL Embedded Processors
Please login for custom pricing, delivery terms and real time stock information

99AAGN

INTEL
INTEL 99AAGN

image shown is a representation only

99AAGN

Description: CPU Intel Celeron J6413 Supplier: INTEL Matchcode: DC8070304190822S RKL7 Rutronik No.: DISCPU790 Unit Pack: 1 MOQ: 1 Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Brand name
Celeron
Socket type
FCBGA1440
Cores
4
Threads
4
Standard clock
1.80 GHz
Max.turbo clock
3.00 GHz
max.TDP
10 W
Embedded option
Y Y/N
Instruction set
64BIT
Intern.graphic
Y Y/N
Graphics core
UHD 10.Gen
Graphics clock
0.4 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
8 Lanes
Memory type
DDR4
Max.memory size
32 GB
Memory channels
4
Internal cache
1.5 MB
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
5A992
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
130 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
70,56 $
70,56 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1 70,56 $
2 69,92 $
5 69,27 $
10 67,99 $
22 67,35 $

Alternatives

INTEL
INTEL 99AG4N

99AG4N

Embedded Boards & Systems
  • CPU Intel Celeron J6412
  • Packaging: TRAY
INTEL
INTEL 99AG4R

99AG4R

Embedded Boards & Systems
  • CPU Intel Celeron N6210
  • Packaging: TRAY
INTEL
INTEL 99A98N

99A98N

Embedded Boards & Systems
  • CPU Intel Celeron N4500
  • Packaging: TRAY
INTEL
INTEL 962774

962774

Embedded Boards & Systems
  • CPU Intel Celeron J1900
  • Packaging: TRAY
INTEL
INTEL 99A3N6

99A3N6

Embedded Boards & Systems
  • CPU Intel Celeron 6305E...
  • Packaging: TRAY
INTEL
INTEL 99AZG3

99AZG3

Embedded Boards & Systems
  • CPU Intel Celeron 7305E...
  • Packaging: TRAY
INTEL
INTEL 99AZG4

99AZG4

Embedded Boards & Systems
  • CPU Intel Celeron 7305E...
  • Packaging: TRAY
INTEL
INTEL 999F0C

999F0C

Embedded Boards & Systems
  • CPU Intel Celeron G4930E
  • Packaging: TRAY
INTEL
INTEL 983220

983220

Embedded Boards & Systems
  • CPU Intel Celeron J3355
  • Packaging: TRAY
INTEL
INTEL 953360

953360

Embedded Boards & Systems
  • CPU Intel Celeron 3865U
  • Packaging: TRAY
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message