NDS66PBA-16AT
NDS66PBA-16AT
Description:
SDR 64Mb 4Mx16 166MHz 105°C
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDS66PBA-16AT
Rutronik No.:
ICDRAM2529
Unit Pack:
348
MOQ:
3480
package:
BGA64
Packaging:
TRAY
- Density
- 64M bit
- Organisation
- 4Mx16
- Package
- BGA64
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Clock frequency
- 166M Hz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks