- Home
- Semiconductors
- Smart Switches
- INFINEON Smart Switches
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
4xLSS 1,7mOhm 60V DSO 20-6 SMD
Supplier:
INFINEON
Matchcode:
TLE6225G
Rutronik No.:
ICIFP46603
Unit Pack: 1000
MOQ: 1000
package: DSO 20-6
Packaging: REEL
- Automotive
-
AEC-Q(100)
- Mounting
-
SMD
- Package
-
DSO 20-6
- Channels
-
4
- R(on,typ)/Ch
-
1.7 mOhm
- V(op,min)
-
4.5 V
- V(op,max)
-
32 V
- I(lim,min)/Ch
-
0.5 A
- I(lim,max)/Ch
-
1 A
- Diagnostics
-
Yes
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Technology
-
SPT
- V(in,min)
-
0.3 V
- V(in,max)
-
7 V
- V(op,abs,max)
-
32 V
- t(off)
-
5 µs
- T(j,min)
-
-40 °C
- T(j,max)
-
150 °C
- Application
-
l,r,l driv
- t(on)
-
5 µs
- Automotive
-
YES
- Supplier Part
- SP000354574
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
8xLSS 5,5V 700mOhm HTSSOP-B24
package:
HTSSOP-B24
Packaging:
REEL
LSS 70mOhm 40V TO252-3 SMD
package:
TDSO-8
Packaging:
REEL
1xCh Smart LSS 50mOhm...
package:
PG-TDSO-8
Packaging:
REEL
2xLSS 42V 1,7A 350mOHM SOP-J8
package:
SOP-J8
Packaging:
REEL
4xLSS 1.0A 48V SO-14 SMD
package:
PG-DSO-14
Packaging:
REEL
LSS 550mOhm 60V SOT23 SMD
package:
SOT23-3
Packaging:
REEL
Best Choice
16xLSS 3.2A 60V SO-36 SMD
package:
PG-DSO-36
Packaging:
REEL
6xLSS SPI 3A PowerSO-36-48 SMD
package:
PG-DSO-36
Packaging:
REEL
2xLSS 550mOhm 60V SO-8 SMD
package:
PG-DSO-8
Packaging:
REEL
8xLSS 16bit SPI SSOP24 SMD
package:
SSOP24
Packaging:
REEL
Previous
Next