REFLLC500WFULLGANTOBO1
REFLLC500WFULLGANTOBO1
Description:
REFERENCE BOARD 410V 500W
Supplier:
INFINEON
Matchcode:
REF_LLC_500W_FULLGAN
Rutronik No.:
HVMOS1566
Unit Pack:
1
MOQ:
1
package:
LG-MADK-1
Packaging:
INDIVIDUAL
- Automotive
- NO
- Package
- LG-MADK-1
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP006120076
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- United States
- Supplier Lead time
- 15 weeks