ICE5BR3995CZXKLA1
ICE5BR3995CZXKLA1
Description:
CoolSET fixed freq. 950V DIP-7
Supplier:
INFINEON
Matchcode:
ICE5BR3995CZ
Rutronik No.:
ICPWM9060
Unit Pack:
1
MOQ:
1
package:
PG-DIP-7
Packaging:
TUBE
- Type
- Flyback
- V(cc)
- 27 V
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005566790
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks