CYEL17B01G-133AZM
CYEL17B01G-133AZM
Description:
QSPI NOR Flash 1G x4 TQFP100 Military
Supplier:
INFINEON
Matchcode:
CYEL17B01G-133AZM
Rutronik No.:
ICPROM11339
Unit Pack:
1
MOQ:
1
package:
TQFP100
Packaging:
TUBE
- Density
- 1G bit
- Organisation
- X4
- U(cc)
- 3.3 V
- Package
- TQFP100
- Permis.T(A) min
- -55 °C
- Permis.T(A) max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- QSPI NOR
- Supplier Part
- SP006115357
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- United States
- Supplier Lead time
- 14 weeks