- Home
- Semiconductors
- IGBTs
- INFINEON IGBTs
image shown is a representation only
IGBT 1200V 33A 1,47V TO-247
Supplier:
INFINEON
Matchcode:
AUIRG4PH50S
Rutronik No.:
IGBT1952
Unit Pack: 25
MOQ: 400
package: TO247
Packaging: TUBE
Benefits
- Low Vce(on)
- Optimized for <1KHz switching applications
- 150°C operating temperature
- AEC-Q101 qualified
- Lead-free, RoHS compliant
Target Applications
- V(CE)
-
1200 V
- I(C)
-
81 A
- V(CEsat)
-
1.47 V
- Package
-
TO247
- Bodydiode
-
NO
- P(tot)
-
217 W
- Automotive
-
AEC-Q(100)
- td(off)
-
485 nS
- Mounting
-
TNT
- RoHS Status
-
RoHS-conform
- Technology
-
IGBT4
- Packaging
-
TUBE
- Supplier Part
- SP001512028
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 15V to 15/-8,7 2W
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 24V to 15/-8,7 2W
package:
SIP
Packaging:
TUBE
DC/DC Mod 9-18V to +15/-10V 3W
Packaging:
REEL
Topseller
Previous
Next
IGBT 1200V 81A 1,37V TO-220
package:
TO220
Packaging:
TUBE
IGBT 1200V 30A 2.05V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 40A 1.55V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 40A 1,55V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 15A 1,5V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 25A 1,5V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 30A 1.55V TO247-3
package:
TO247-3
Packaging:
TUBE
IGBT 1200V 40A 1.65V TO247-3
package:
TO247-3
Packaging:
TUBE
New Product
IGBT 1200V 40A 1.65V TO247-3
package:
TO247-3
Packaging:
TUBE
New Product
IGBT 1200V 30A 2.2V TO247-3
package:
TO247-3
Packaging:
TUBE
Previous
Next