GW2A-LV18PG256A6
GW2A-LV18PG256A6
Description:
ARORA SRAM-Based FPGA GW2A-18 Automotive
Supplier:
GOWIN
Matchcode:
GW2A-LV18PG256A6 Sample
Rutronik No.:
ICFPGA1233
Unit Pack:
1
MOQ:
900
package:
BGA256
Packaging:
TRAY
- LUTs
- 20736
- Flip-Flop
- 115552
- Block SRAM
- 828 bit
- Distri.SRAM
- 41472 bit
- DSP
- 48
- Multiplier
- 36x36
- PLL+DLL
- 4+4
- IO Bank
- 8
- Max I/O
- 190
- Temp.(A)min
- -40°C
- Temp.(A)max
- 125°C
- Automotive
- AEC-Q(100)
- Package
- BGA256
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks