GD5F4GQ6UEYIGR
GIGADEVICE
GD5F4GQ6UEYIGR
Description:
SPI NAND Flash 4Gb WSON8 3.3V Ind.
Supplier:
GigaDevice Semiconductor
Matchcode:
GD5F4GQ6UEYIGR
Rutronik No.:
ICPROM11333
Unit Pack:
3000
MOQ:
3000
package:
WSON8
Packaging:
REEL
- Type
- SPI NAND
- Density
- 4G bit
- U(cc)
- 3.3 V
- Package
- WSON8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- China
- Supplier Lead time
- 14 weeks