GD25Q16CEIGR
GIGADEVICE
GD25Q16CEIGR
Description:
NOR Flash 16Mb SPI USON8 3x2mm Ind. 85°C
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25Q16CEIGR
Rutronik No.:
ICPROM11349
Unit Pack:
3000
MOQ:
3000
package:
USON8
Packaging:
REEL
- Density
- 16M bit
- U(cc)
- 3 V
- Package
- USON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 26 weeks