GD25B512MEYIGR
GIGADEVICE
GD25B512MEYIGR
Description:
SPI NOR Flash 512Mbit WSON8
Supplier:
GigaDevice Semiconductor
Matchcode:
GD25B512MEYIGR
Rutronik No.:
ICPROM11355
Unit Pack:
3000
MOQ:
3000
package:
WSON8
Packaging:
REEL
- Density
- 512M bit
- U(cc)
- 3 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 14 weeks