USB4745-03-A
GCT

image shown is a representation only
Description:
USB Type-C Rec 24P IP68 Top-Mount SMT
Supplier:
GCT
Matchcode:
USB474503A
Rutronik No.:
CONN17348
Unit Pack:
800
MOQ:
800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- N/A mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 5.00 A
- Voltage rating
- 48 V
- Series
- USB4745
- Oper.temp.min.
- -30 °C
- IP Code
- IP68
- Oper.temp.max.
- 85 °C
- First feature
- 20.000 Mtg Cycles
- Feature funct.
- 3.2 Gen 2
- Family
- USB
- Brand
- USB-Type-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.