USB3075-30-A
USB3075-30-A
Description:
Micro-USB Type-B SMT R/A
Supplier:
GCT
Matchcode:
USB3075-30-A
Rutronik No.:
CONN18028
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 0.65 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.80 A
- Voltage rating
- 30 V
- Series
- USB3076
- Oper.temp.min.
- -35 °C
- Oper.temp.max.
- 85 °C
- Family
- USB 2
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 9 weeks