RFPC-SMA23-FN-186-A
RFPC-SMA23-FN-186-A
Description:
RF Coax Jack SMA Bulkhead with O-Ring
Supplier:
GCT
Matchcode:
RFPCSMA23FN186A
Rutronik No.:
CONN19166
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RFPC-SMA23
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 165 °C
- Feature funct.
- IP68,IP69K
- Family
- CONNECTOR
- Brand
- COAX SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks