CH03-HB060-0BR
CH03-HB060-0BR
Description:
06P SIM-Card Holder FLIP
Supplier:
GCT
Matchcode:
CH03-HB060-0BR
Rutronik No.:
SIMCRD1018
Unit Pack:
1
MOQ:
1300
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CH03
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 70 °C
- First feature
- h=2,50mm
- Feature funct.
- Hinged
- Family
- SIM CARD
- Brand
- STANDARD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks