CH03-CJ080-0BT-A


CH03-CJ080-0BT-A
Description:
08P SIM-Card Holder w/o SWITCH+PEG FLIP
Supplier:
GCT
Matchcode:
CH03-CJ080-0BT-A
Rutronik No.:
SIMCRD1014
Unit Pack:
1
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 1.10 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CH03
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- SIM CARD
- Brand
- STANDARD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks