BB02-CL502-K04-000000
BB02-CL502-K04-000000
Description:
1.27mm BTB Socket D/R S/T 50P
Supplier:
GCT
Matchcode:
BB02CL502K04000000
Rutronik No.:
COREC40176
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 50
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 300 V
- Series
- BB02
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks