BB02-BS201-KA8-030A00
BB02-BS201-KA8-030A00
Description:
1.27mm BTB Header D/R S/T 20P
Supplier:
GCT
Matchcode:
BB02BS201KA8030A00
Rutronik No.:
CONN12831
Unit Pack:
1
MOQ:
3200
Packaging:
REEL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 30 V
- Series
- BB02
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks