05-40-D-0050-A-4-06-4-T
05-40-D-0050-A-4-06-4-T
Description:
FFC-Cable 40P pitch=0,5mm L=50mm
Supplier:
GCT
Matchcode:
0540D0050A4064T
Rutronik No.:
CONN20315
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 40
- Contact pitch
- 0.50 mm
- Number of rows
- 00
- Contact style
- N/A
- Termin.style
- N/A
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 60 V
- Series
- FFC05-TIN
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- FFC/FPC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 12 weeks