ASTONEA9R3-V2-LIN
ASTONEA9R3-V2-LIN
Description:
2,5" SBC with Linux
Supplier:
F&S
Matchcode:
ARMSTONEA9r3-V2-LIN
Rutronik No.:
DISBOA4105
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Form factor
- PICO-ITX
- Socket type
- ONBOARD
- System chipset
- i.MX6
- Memory type
- DDR3
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI/LVDS
- SATA ports
- 1
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- FULL
- USB ports
- 4
- COM ports
- 3
- LVDS/eDP
- 1X LVDS
- LVDS type
- 48BIT
- Sound onboard
- Y Y/N
- Special feature
- CAN / I²C
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Freescale
- Cooler included
- N Y/N
- Power input
- 5V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 1 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- Supplier Lead time
- 12 weeks