THFMG 1 TO 264
THFMG 1 TO 264
Description:
Retaining springs for transistors
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THFMG 1 TO 264
Unit Pack:
1
MOQ:
20
Packaging:
BULK
- Length
- 15 mm
- Height
- 29,7 mm
- Width
- 10,2 mm
- Colour
- BLANK
- Use with
- TO 264
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10065582
- Supplier Lead time
- 2 weeks