SK 554 37,5 AL
SK 554 37,5 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 554 37,5 AL
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Length
- 37,5 mm
- Height
- 10 mm
- Thermal resist.
- 8,62 k/W
- Series
- SK 554
- Width
- 27
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10021284
- Supplier Lead time
- 2 weeks