SK 551 100 SA
SK 551 100 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 551 100 SA
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Length
- 100 mm
- Height
- 12,3 mm
- Thermal resist.
- 7,6 k/W
- Series
- SK 551
- Width
- 24,2
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10021258
- Supplier Lead time
- 2 weeks